Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 931-1132-ND
Quantity Available 269
Can ship immediately
Manufacturer

Manufacturer Part Number

GSA.8821.A301721

Description PENTA BAND GSM I BAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

892MHz, 1.9GHz CDMA, GSM, UMTS Flat Bar RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 3.9dBi, 3.2dBi Connector, Fakra Adhesive

Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 892MHz, 1.9GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type Flat Bar
Number of Bands 2
VSWR 3
Return Loss -
Gain 3.9dBi, 3.2dBi
Power - Max 10W
Features -
Termination Connector, Fakra
Ingress Protection IP65
Mounting Type Adhesive
Height (Max) 0.228" (5.80mm)
Applications CDMA, GSM, UMTS
 
Additional Resources
Standard Package ? 20
Other Names 931-1132
GSA.8821.B301721
GSA8821B301721

08:28:07 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.11000 $18.11
100 13.48270 $1,348.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback