Add To Favorites
GRS.01.A.024KSSX1 1.575GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna Connector Base Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.79000 $92.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 931-1461-ND
Copy   931-1461-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRS.01.A.024KSSX1

Copy   GRS.01.A.024KSSX1
Description RF ANT 1.575GHZ DOME CONNECTOR
Copy   RF ANT 1.575GHZ DOME CONNECTOR
Detailed Description

1.575GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna Connector Base Mount

Copy   1.575GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna   Connector Base Mount
Documents & Media
Datasheets GRS.01.A.024KSSX1 Specification
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range -
Antenna Type Dome
Number of Bands 1
VSWR -
Return Loss -
Gain -
Features -
Termination Connector
Ingress Protection -
Mounting Type Base Mount
Height (Max) 7.008" (178.00mm)
Applications Beidou, Galileo, GLONASS, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 931-1461

05:20:47 10/22/2018