Add To Favorites
DSGP.1575.12.4.A.02 1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 2.73dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 $8.37
100 7.83000 $783.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 931-1509-6-ND
Copy   931-1509-6-ND
Quantity Available 4,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSGP.1575.12.4.A.02

Copy   DSGP.1575.12.4.A.02
Description RF ANT 1.575GHZ CER PATCH SLD
Copy   RF ANT 1.575GHZ CER PATCH SLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 2.73dBi Solder Surface Mount

Copy   1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 2.73dBi Solder Surface Mount
Documents & Media
Datasheets DSGP.1575.12.4.A.02 Specification
Environmental Information Taoglas Limited RoHS3
PCN Packaging Label 25/May/2018
Online Catalog Taoglas Limited - Embedded
Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.574GHz ~ 1.576GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 2.73dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications Galileo, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In
  • CGGP.35.3.A.02 - Taoglas Limited | 931-1153-ND DigiKey Electronics
  • CGGP.35.3.A.02
  • Taoglas Limited
  • RF ANT 1.575/1.6GHZ CER PATCH
  • Unit Price $7.12000
  • 931-1153-ND
  • ACTPAT182-01-IP - Inventek Systems | 1475-1006-ND DigiKey Electronics
  • ACTPAT182-01-IP
  • Inventek Systems
  • RF ANT 1.575GHZ CER PATCH CAB
  • Unit Price $7.23000
  • 1475-1006-ND
  • PA.25A - Taoglas Limited | 931-1060-1-ND DigiKey Electronics
  • PA.25A
  • Taoglas Limited
  • RF ANT 850MHZ/900MHZ CHIP SLD
  • Unit Price $11.34000
  • 931-1060-1-ND
Additional Resources
Standard Package ? 1
Other Names 931-1509-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 931-1509-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $4.91002
  • Cut Tape (CT) ? : 931-1509-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,935 - Immediate
  • Unit Price: $8.37000

04:06:51 8/22/2019