Photo Not Available
T1812-821J 820µH Unshielded Wirewound Inductor 55mA 35Ohm Max 1812 (4532 Metric)
Product Overview
Digi-Key Part Number T1812-821J-ND
Copy   T1812-821J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1812-821J

Copy   T1812-821J
Description FIXED IND 820UH 55MA 35 OHM SMD
Copy   FIXED IND 820UH 55MA 35 OHM SMD
Detailed Description

820µH Unshielded Wirewound Inductor 55mA 35Ohm Max 1812 (4532 Metric)

Copy   820µH Unshielded Wirewound Inductor 55mA 35Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets T1812 Series
Product Attributes Select All
Categories
Manufacturer Tamura
Series T1812
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Wirewound
Material - Core Ceramic
Inductance 820µH
Tolerance ±5%
Current Rating (Amps) 55mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 35Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 1.6MHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.195" L x 0.150" W (4.95mm x 3.81mm)
Height - Seated (Max) 0.143" (3.63mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

03:18:18 5/19/2019