LA01P170S05 Current Sensor 170A 1 Channel Hall Effect, Open Loop Bidirectional Module
Product Overview
Digi-Key Part Number MT7414-ND
Copy   MT7414-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LA01P170S05

Copy   LA01P170S05
Description SENSOR
Copy   SENSOR
Detailed Description

Current Sensor 170A 1 Channel Hall Effect, Open Loop Bidirectional Module

Copy   Current Sensor 170A 1 Channel Hall Effect, Open Loop Bidirectional Module
Product Attributes Select All
Categories
Manufacturer Tamura
Series LA01P
Packaging ? Bulk ?
Part Status Obsolete
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 170A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 12.5mV/A
Frequency DC ~ 400kHz
Linearity ±1%
Accuracy ±1%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 1µs
Current - Supply (Max) 10mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50
Other Names 9-LA01P170S05ZY
MT7414

16:02:13 1/20/2019