USD
Favorite

Photo Not Available
33-1825-05-0150 General Purpose RF Antenna MCX Male
Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.52000 $110.52

Submit a request for quotation on quantities greater than those displayed.

33-1825-05-0150

Datasheet
Digi-Key Part Number 1526-1038-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 33-1825-05-0150
Copy  
Description EMBEDDED, LIGHTWEIGHT GPS L1/L5
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose RF Antenna MCX Male

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Tallysman Wireless Inc.
Series -
Part Status Active
RF Family/Standard -
Frequency Group -
Frequency (Center/Band) -
Frequency Range -
Antenna Type -
VSWR -
Return Loss -
Gain -
Features Cable - 150mm
Termination MCX Male
Ingress Protection -
Mounting Type -
Height (Max) -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1526-1038