Add To Favorites
DPO-0.5-220 220µH Unshielded Toroidal Inductor 500mA 215 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.28340 $1,925.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1295-1161-ND
Copy   1295-1161-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPO-0.5-220

Copy   DPO-0.5-220
Description FIXED IND 220UH 500MA 215 MOHM
Copy   FIXED IND 220UH 500MA 215 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µH Unshielded Toroidal Inductor 500mA 215 mOhm Max Radial

Copy   220µH Unshielded Toroidal Inductor 500mA 215 mOhm Max Radial
Documents & Media
Datasheets DP Series
Product Attributes Select All
Categories
Manufacturer Talema Group LLC
Series DP
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 220µH
Tolerance -
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 215 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.591" Dia x 0.354" W (15.00mm x 9.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 1295-1161

03:59:24 12/13/2018