Add To Favorites
WYSBMVGX4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.48000 $20.48
10 18.90000 $189.00
25 17.32520 $433.13
100 16.01250 $1,601.25
250 15.22500 $3,806.25
500 14.17500 $7,087.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3162-1-ND
Copy   587-3162-1-ND
Quantity Available 818
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WYSBMVGX4

Copy   WYSBMVGX4
Description RF TXRX MODULE WIFI
Copy   RF TXRX MODULE WIFI
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets WYSBMVGX4, WBSBMVGXB-1
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification WYSBMVGXy,y-I 18/Jan/2016
Online Catalog WBSB, WYSA and WYSB
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11a/b/g/n
Modulation -
Frequency 2.4GHz, 5GHz
Data Rate 150Mbps
Power - Output 16dBm
Sensitivity -87dBm
Serial Interfaces SPI
Antenna Type -
Utilized IC / Part 88W8787
Memory Size -
Voltage - Supply 1.8 V ~ 4.3 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LBWA1UZ1GC-901 - Murata Electronics North America | IMP005-1-ND DigiKey Electronics
  • LBWA1UZ1GC-901
  • Murata Electronics North America
  • RF TXRX MODULE 802.11A/B/G/N
  • Unit Price $17.90000
  • IMP005-1-ND
  • WL1807MODGIMOCT - Texas Instruments | 296-43665-1-ND DigiKey Electronics
  • WL1807MODGIMOCT
  • Texas Instruments
  • MODULE WIFI WILINK
  • Unit Price $31.53000
  • 296-43665-1-ND
  • EKMB1305112K - Panasonic Electric Works | 255-5752-ND DigiKey Electronics
  • EKMB1305112K
  • Panasonic Electric Works
  • SENSOR PIR WIDE 6UA BLK
  • Unit Price $16.86000
  • 255-5752-ND
  • WYSBMVGX4-I - Taiyo Yuden | 587-3532-1-ND DigiKey Electronics
  • WYSBMVGX4-I
  • Taiyo Yuden
  • RF TXRX MODULE WIFI CHIP ANT
  • Unit Price $21.50000
  • 587-3532-1-ND
  • 0151660251 - Molex, LLC | WM11305-ND DigiKey Electronics
  • 0151660251
  • Molex, LLC
  • CABLE FFC 24POS 0.50MM 2"
  • Unit Price $2.00000
  • WM11305-ND
Additional Resources
Standard Package ? 1
Other Names 587-3162-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3162-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $13.00000
  • Digi-Reel® ? : 587-3162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 818 - Immediate
  • Unit Price: Digi-Reel®

19:30:43 12/11/2018