Add To Favorites
WYSBHVGXG
Product Overview
Digi-Key Part Number 587-4558-1-ND
Copy   587-4558-1-ND
Quantity Available 423
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WYSBHVGXG

Copy   WYSBHVGXG
Description MOD WIFI 802.11AC/A/B/G/N 2.4GHZ
Copy   MOD WIFI 802.11AC/A/B/G/N 2.4GHZ
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.2
Modulation -
Frequency 2.4GHz, 5GHz
Data Rate 433.3Mbps
Power - Output 14dBm
Sensitivity -87dBm
Serial Interfaces SPI
Antenna Type -
Utilized IC / Part 88W8887
Memory Size -
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • WBSBHVGXG - Taiyo Yuden | 587-4559-ND DigiKey Electronics
  • WBSBHVGXG
  • Taiyo Yuden
  • WYSBHVGXG EVALUTION BOARD
  • Unit Price $162.50000
  • 587-4559-ND
You May Also Be Interested In
  • AH104N2450D1-T - Taiyo Yuden | 587-2203-1-ND DigiKey Electronics
  • AH104N2450D1-T
  • Taiyo Yuden
  • RF ANT 2.4GHZ/5.4GHZ CHIP SLD
  • Unit Price $2.14000
  • 587-2203-1-ND
  • WBSBHVGXG - Taiyo Yuden | 587-4559-ND DigiKey Electronics
  • WBSBHVGXG
  • Taiyo Yuden
  • WYSBHVGXG EVALUTION BOARD
  • Unit Price $162.50000
  • 587-4559-ND
  • W3796 - PulseLarsen Antennas | 553-3657-1-ND DigiKey Electronics
  • W3796
  • PulseLarsen Antennas
  • RF ANT 829MHZ/1.575GHZ FLAT BAR
  • Unit Price $4.30000
  • 553-3657-1-ND
  • WYSACVLXY-XX - Taiyo Yuden | 587-4556-ND DigiKey Electronics
  • WYSACVLXY-XX
  • Taiyo Yuden
  • MOD WIFI 802.11B/G/N 2.4GHZ
  • Unit Price $19.50000
  • 587-4556-ND
  • WYSBMVGXB - Taiyo Yuden | 587-3164-1-ND DigiKey Electronics
  • WYSBMVGXB
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH/WIFI CHIP
  • Unit Price $21.99000
  • 587-3164-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-4558-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.80000 $25.80
10 23.81400 $238.14
25 21.82960 $545.74
100 20.17580 $2,017.58
250 19.18352 $4,795.88
500 17.86050 $8,930.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4558-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $16.38000
  • Digi-Reel® ? : 587-4558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 423 - Immediate
  • Unit Price: Digi-Reel®

05:00:35 9/22/2018