Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12400 $1.24
100 0.06300 $6.30
500 0.04308 $21.54
1,000 0.03811 $38.11
2,500 0.03645 $91.13
5,000 0.03314 $165.69
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-1005-6-ND
Copy   587-1005-6-ND
Quantity Available 80,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVK105CH0R8BW-F

Copy   UVK105CH0R8BW-F
Description CAP CER 0.8PF 50V C0H 0402
Copy   CAP CER 0.8PF 50V C0H 0402
Detailed Description

0.8pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)

Copy   0.8pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Documents & Media
Datasheets EVK, UVK Series Datasheet
EDA / CAD Models UVK105CH0R8BW-F by SnapEDA
Online Catalog UVK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series UVK
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 587-1799-KIT - Taiyo Yuden | 587-1799-KIT-ND DigiKey Electronics
  • 587-1799-KIT
  • Taiyo Yuden
  • CAP KIT CER 0.3PF-5.1PF 250PCS
  • Unit Price $60.00000
  • 587-1799-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 587-1005-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1005-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.03157
  • Cut Tape (CT) ? : 587-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,498 - Immediate
  • Unit Price: $0.17000

14:16:10 5/24/2019