USD
Favorite

UMK107BBJ225KA-T 2.2µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
35,378 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19900 $1.99
100 0.11270 $11.27
500 0.07954 $39.77
1,000 0.06960 $69.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-4320-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.05332
  • Cut Tape (CT)  : 587-4320-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,378 - Immediate
  • Unit Price: $0.29000

UMK107BBJ225KA-T

Datasheet
Digi-Key Part Number 587-4320-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMK107BBJ225KA-T
Copy  
Description CAP CER 2.2UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4320-6