Add To Favorites
UMK105CH361JVHF 360pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.07900 $0.79
100 0.03590 $3.59
500 0.02608 $13.04
1,000 0.02082 $20.82
2,500 0.01906 $47.65
5,000 0.01766 $88.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5082-1-ND
Copy   587-5082-1-ND
Quantity Available 69,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMK105CH361JVHF

Copy   UMK105CH361JVHF
Description CAP CER 360PF 50V CH 0402
Copy   CAP CER 360PF 50V CH 0402
Detailed Description

360pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)

Copy   360pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Documents & Media
Featured Product Multilayer Chip Capacitors
EDA / CAD Models UMK105CH361JVHF by SnapEDA
Online Catalog M Series, Temperature Compensating
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 360pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5082-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.01413
  • Digi-Reel® ? : 587-5082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,028 - Immediate
  • Unit Price: Digi-Reel®

05:36:01 4/26/2019