Add To Favorites
UMK105CG561JVHF 560pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11800 $1.18
100 0.05660 $5.66
500 0.04046 $20.23
1,000 0.03395 $33.95
2,500 0.03178 $79.44
5,000 0.02929 $146.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3754-1-ND
Copy   587-3754-1-ND
Quantity Available 77,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMK105CG561JVHF

Copy   UMK105CG561JVHF
Description CAP CER 560PF 50V NP0 0402
Copy   CAP CER 560PF 50V NP0 0402
Detailed Description

560pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   560pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
587-3754-2-ND UMK105CG561JVHF Taiyo Yuden Tape & Reel (TR) ? 70,000 - Immediate
$0.02385 10,000 Tariff Applied ?
Additional Resources
Standard Package ? 1
Other Names 587-3754-1

21:25:21 4/19/2019