Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10500 $1.05
100 0.04940 $4.94
500 0.03466 $17.33
1,000 0.02869 $28.69
2,500 0.02670 $66.75
5,000 0.02443 $122.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-3774-6-ND
Copy   587-3774-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMK105BJ104KVHF

Copy   UMK105BJ104KVHF
Description CAP CER 0.1UF 50V X5R 0402
Copy   CAP CER 0.1UF 50V X5R 0402
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.1µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3774-6

14:24:33 12/16/2018