Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number UMK105B7221MV-F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UMK105B7221MV-F

Description CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Documents & Media
Datasheets UMK105B7221MV-F Spec Sheet
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000
Other Names RM UMK105 B7221MV-F
UMK105B7221MVF

14:28:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00254 $25.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback