Add To Favorites
UMK105B7103MV-F 10000pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Overview
Digi-Key Part Number UMK105B7103MV-F-ND
Copy   UMK105B7103MV-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMK105B7103MV-F

Copy   UMK105B7103MV-F
Description CAP CER 10000PF 50V X7R 0402
Copy   CAP CER 10000PF 50V X7R 0402
Detailed Description

10000pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   10000pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets UMK105B7103MV-F Spec Sheet
EDA / CAD Models UMK105B7103MV-F by SnapEDA
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 10,000
Other Names RM UMK105 B7103MV-F
UMK105B7103MVF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00491 $49.09

Submit a request for quotation on quantities greater than those displayed.

10:31:30 9/20/2018