Add To Favorites
Product Overview
Digi-Key Part Number TMK325BJ475MN-T-ND
Copy   TMK325BJ475MN-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK325BJ475MN-T

Copy   TMK325BJ475MN-T
Description CAP CER 4.7UF 25V X5R 1210
Copy   CAP CER 4.7UF 25V X5R 1210
Detailed Description

4.7µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   4.7µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names CE TMK325 BJ475MN-T
TMK325BJ475MNT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10688 $213.75

Submit a request for quotation on quantities greater than those displayed.

21:15:28 9/20/2018