Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43400 $4.34
100 0.28610 $28.61
500 0.21190 $105.95
1,000 0.18012 $180.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4947-1-ND
Copy   587-4947-1-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK325BJ335MN-T

Copy   TMK325BJ335MN-T
Description CAP CER 3.3UF 25V X5R 1210
Copy   CAP CER 3.3UF 25V X5R 1210
Detailed Description

3.3µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   3.3µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4947-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4947-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-4947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: Digi-Reel®

08:36:15 12/15/2018