Add To Favorites
Product Overview
Digi-Key Part Number 587-1139-1-ND
Copy   587-1139-1-ND
Quantity Available 2,223
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK316SD473JF-T

Copy   TMK316SD473JF-T
Description CAP CER 0.047UF 25V 1206
Copy   CAP CER 0.047UF 25V 1206
Detailed Description

0.047µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric)

Copy   0.047µF ±5% 25V Ceramic Capacitor  1206 (3216 Metric)
Documents & Media
Datasheets MLCC Capacitor Catalog
HTML Datasheet MLCC Capacitor Catalog
Online Catalog CFCAP™ Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-1139-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51300 $5.13
100 0.33770 $33.77
500 0.25012 $125.06
1,000 0.21261 $212.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1139-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,223 - Immediate
  • Unit Price: Digi-Reel®

07:35:51 9/20/2018