Add To Favorites
TMK212SD223KG-T 0.022µF ±10% 25V Ceramic Capacitor 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11475 $344.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMK212SD223KG-T-ND
Copy   TMK212SD223KG-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK212SD223KG-T

Copy   TMK212SD223KG-T
Description CAP CER 0.022UF 25V 0805
Copy   CAP CER 0.022UF 25V 0805
Detailed Description

0.022µF ±10% 25V Ceramic Capacitor 0805 (2012 Metric)

Copy   0.022µF ±10% 25V Ceramic Capacitor  0805 (2012 Metric)
Documents & Media
Datasheets MLCC Capacitor Catalog
HTML Datasheet MLCC Capacitor Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CFCAP™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names CF TMK212 SD223KG-T
TMK212SD223KGT

11:11:24 1/22/2019