USD
Favorite

Price & Procurement
1,238,381 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20500 $2.05
100 0.11610 $11.61
500 0.08198 $40.99
1,000 0.07173 $71.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2990-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,238,381 - Immediate
  • Unit Price: $0.05940
  • Cut Tape (CT)  : 587-2990-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,238,381 - Immediate
  • Unit Price: $0.30000

TMK212AB7475KG-T

Datasheet
Digi-Key Part Number 587-2990-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMK212AB7475KG-T
Copy  
Description CAP CER 4.7UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2990-6