Add To Favorites
TMK107SD152JA-T 1500pF ±5% 25V Ceramic Capacitor 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11475 $229.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMK107SD152JA-T-ND
Copy   TMK107SD152JA-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK107SD152JA-T

Copy   TMK107SD152JA-T
Description CAP CER 1500PF 25V 0603
Copy   CAP CER 1500PF 25V 0603
Detailed Description

1500pF ±5% 25V Ceramic Capacitor 0603 (1608 Metric)

Copy   1500pF ±5% 25V Ceramic Capacitor  0603 (1608 Metric)
Documents & Media
Datasheets MLCC Capacitor Catalog
HTML Datasheet MLCC Capacitor Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CFCAP™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names CE TMK107SD152JA-T
CF TMK107 SD152JA-T
TMK107SD152JAT

22:27:02 11/17/2018