• Obsolete item.
Product Overview
Digi-Key Part Number TMK105F104ZV-F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMK105F104ZV-F

Description CAP CER 0.1UF 25V Y5V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Documents & Media
Datasheets TMK105F104ZV-F Spec Sheet
MCC Capacitor Reliability Data
PCN Obsolescence/ EOL Mult Dev EOL 16/Jun/2017
PCN Part Status Change Non Promotional Status 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000
Other Names TMK105F104ZVF

19:03:12 2/24/2018

Send Feedback