Add To Favorites
TMK042CG3R4CD-W 3.4pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.00683 $273.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMK042CG3R4CD-W-ND
Copy   TMK042CG3R4CD-W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK042CG3R4CD-W

Copy   TMK042CG3R4CD-W
Description CAP CER 3.4PF 25V C0G/NP0 01005
Copy   CAP CER 3.4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.4pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy   3.4pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3.4pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40,000
Other Names RM TMK042 CG3R4CD-W
TMK042CG3R4CDW

05:16:19 1/24/2019