• Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number TMK021CG5R5CK-W-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMK021CG5R5CK-W

Description CAP CER 5.5PF 25V NP0 008004
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5.5pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5.5pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 008004 (0201 Metric)
Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max) -
Thickness (Max) 0.006" (0.14mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 50,000
Other Names RM TMK021 CG5R5CK-W
TMK021CG5R5CKW

09:05:39 5/22/2018

Send Feedback