Add To Favorites
TMK021CG2R2BK5W 2.2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42500 $4.25
100 0.28010 $28.01
500 0.20746 $103.73
1,000 0.17634 $176.34
2,500 0.16597 $414.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4766-1-ND
Copy   587-4766-1-ND
Quantity Available 3,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK021CG2R2BK5W

Copy   TMK021CG2R2BK5W
Description CAP CER 2.2PF 25V NP0 008004
Copy   CAP CER 2.2PF 25V NP0 008004
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)

Copy   2.2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 008004 (0201 Metric)
Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max) -
Thickness (Max) 0.006" (0.14mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4766-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4766-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13530

14:04:22 11/20/2018