Add To Favorites
TMK021CG050BK-W 5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.10166 $5,082.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMK021CG050BK-W-ND
Copy   TMK021CG050BK-W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK021CG050BK-W

Copy   TMK021CG050BK-W
Description CAP CER 5PF 25V NP0 008004
Copy   CAP CER 5PF 25V NP0 008004
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)

Copy   5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 008004 (0201 Metric)
Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max) -
Thickness (Max) 0.006" (0.14mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000
Other Names RM TMK021 CG050BK-W
TMK021CG050BKW

20:12:06 1/21/2019