Add To Favorites
Product Overview
Digi-Key Part Number 587-4464-1-ND
Quantity Available 5,580
Can ship immediately
Manufacturer

Manufacturer Part Number

TMJ107BB7473KAHT

Description CAP CER 0.047UF 25V X7R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.047µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4464-1

19:04:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19300 $1.93
100 0.10960 $10.96
500 0.07738 $38.69
1,000 0.06772 $67.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4464-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.05607
  • Digi-Reel® ? : 587-4464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback