Add To Favorites
TLF9UAH302WR42K1 2 Line Common Mode Choke Through Hole 420mA DCR 1.5 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74600 $7.46
100 0.53250 $53.25
500 0.44730 $223.65
1,000 0.36210 $362.10
2,500 0.34080 $852.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2797-ND
Copy   587-2797-ND
Quantity Available 836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLF9UAH302WR42K1

Copy   TLF9UAH302WR42K1
Description COMMON MODE CHOKE 420MA 2LN TH
Copy   COMMON MODE CHOKE 420MA 2LN TH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 420mA DCR 1.5 Ohm

Copy    2 Line Common Mode Choke Through Hole  420mA DCR 1.5 Ohm
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series TLF9
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 420mA
DC Resistance (DCR) (Max) 1.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.669" L x 0.591" W (17.00mm x 15.00mm)
Height (Max) 0.472" (12.00mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IPB65R310CFDATMA1 - Infineon Technologies | IPB65R310CFDATMA1CT-ND DigiKey Electronics
  • IPB65R310CFDATMA1
  • Infineon Technologies
  • MOSFET N-CH 650V 11.4A TO263
  • Unit Price $2.84000
  • IPB65R310CFDATMA1CT-ND
Additional Resources
Standard Package ? 500
Other Names 587-2797
LM TLF 9UAH302WR42K1

16:38:14 1/23/2019