Add To Favorites
TLF9UAH153W0R2K1 2 Line Common Mode Choke Through Hole 200mA DCR 5.5 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74600 $7.46
100 0.53250 $53.25
500 0.44730 $223.65
1,000 0.36210 $362.10
2,500 0.34080 $852.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2795-ND
Copy   587-2795-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLF9UAH153W0R2K1

Copy   TLF9UAH153W0R2K1
Description COMMON MODE CHOKE 200MA 2LN TH
Copy   COMMON MODE CHOKE 200MA 2LN TH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 200mA DCR 5.5 Ohm

Copy    2 Line Common Mode Choke Through Hole  200mA DCR 5.5 Ohm
Documents & Media
Datasheets Common Mode Choke Coils
Online Catalog TLF9UAH Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series TLF9
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 5.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.669" L x 0.591" W (17.00mm x 15.00mm)
Height (Max) 0.472" (12.00mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 587-2795
LM TLF 9UAH153W0R2K1

05:49:10 12/10/2018