Add To Favorites
SMJ316B7472KFHT 4700pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 587-4260-1-ND
Copy   587-4260-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMJ316B7472KFHT

Copy   SMJ316B7472KFHT
Description CAP CER 4700PF 630V X7R 1206
Copy   CAP CER 4700PF 630V X7R 1206
Detailed Description

4700pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   4700pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4260-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43800 $4.38
100 0.28840 $28.84
500 0.21362 $106.81
1,000 0.18158 $181.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-4260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

06:55:44 9/19/2018