Add To Favorites
Product Overview
Digi-Key Part Number 587-4425-1-ND
Quantity Available 7,790
Can ship immediately
Manufacturer

Manufacturer Part Number

QVS107CG6R8DCHT

Description CAP CER 6.8PF 250V NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.8pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets MLCC Series HQ Datasheet
QVS107CG6R8DCHT Spec Sheet
Online Catalog QVS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.5pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4425-1

19:34:03 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46400 $4.64
100 0.30570 $30.57
500 0.22644 $113.22
1,000 0.19248 $192.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4425-2-ND
  • Minimum Quantity: 0
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Call
  • Digi-Reel® ? : 587-4425-6-ND
  • Minimum Quantity: 0
  • Quantity Available: 7,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback