Add To Favorites
Product Overview
Digi-Key Part Number 587-4406-1-ND
Quantity Available 7,970
Can ship immediately
Manufacturer

Manufacturer Part Number

QVS107CG3R3BCHT

Description CAP CER 3.3PF 250V NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets MLCC Series HQ Datasheet
QVS107CG3R3BCHT Spec Sheet
Online Catalog QVS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4406-1

20:49:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.56100 $5.61
100 0.38470 $38.47
500 0.30454 $152.27
1,000 0.25645 $256.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4406-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.20906
  • Digi-Reel® ? : 587-4406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback