Add To Favorites
QVS107CG101JCHT 100pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46300 $4.63
100 0.30500 $30.50
500 0.22594 $112.97
1,000 0.19205 $192.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4439-1-ND
Copy   587-4439-1-ND
Quantity Available 1,209
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QVS107CG101JCHT

Copy   QVS107CG101JCHT
Description CAP CER 100PF 250V NP0 0603
Copy   CAP CER 100PF 250V NP0 0603
Detailed Description

100pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   100pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4439-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4439-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-4439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,209 - Immediate
  • Unit Price: Digi-Reel®

07:25:00 12/13/2018