Add To Favorites
Product Overview
Digi-Key Part Number 587-4410-1-ND
Quantity Available 6,946
Can ship immediately
Manufacturer

Manufacturer Part Number

QVS107CG010CCHT

Description CAP CER 1PF 250V NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets MLCC Series HQ Datasheet
QVS107CG010CCHT Spec Sheet
Online Catalog QVS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4410-1

05:28:51 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.54600 $5.46
100 0.35970 $35.97
500 0.26642 $133.21
1,000 0.22646 $226.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4410-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.17375
  • Digi-Reel® ? : 587-4410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback