Add To Favorites
Product Overview
Digi-Key Part Number 587-2758-1-ND
Quantity Available 2,281
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12575T100MN

Description FIXED IND 10UH 5.55A 18.72 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 5.55A 18.72 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 5.55A
Current - Saturation 7.65A
Shielding Shielded
DC Resistance (DCR) 18.72 mOhm Max
Q @ Freq -
Frequency - Self Resonant 21.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2758-1

12:47:44 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.57000 $15.70
100 1.13510 $113.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2758-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.75600
  • Digi-Reel® ? : 587-2758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback