Add To Favorites
NS12565T7R0NN 7µH Shielded Wirewound Inductor 5.21A 19.44 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.48000 $14.80
100 1.07020 $107.02
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2743-1-ND
Copy   587-2743-1-ND
Quantity Available 2,653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS12565T7R0NN

Copy   NS12565T7R0NN
Description FIXED IND 7UH 5.21A 19.44 MOHM
Copy   FIXED IND 7UH 5.21A 19.44 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

7µH Shielded Wirewound Inductor 5.21A 19.44 mOhm Max Nonstandard

Copy   7µH Shielded Wirewound Inductor 5.21A 19.44 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 7µH
Tolerance ±30%
Current Rating 5.21A
Current - Saturation 7.93A
Shielding Shielded
DC Resistance (DCR) 19.44 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24.6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2743-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2743-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71280
  • Digi-Reel® ? : 587-2743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,653 - Immediate
  • Unit Price: Digi-Reel®

07:16:26 10/18/2018