Add To Favorites
NS12565T2R0NN 2µH Shielded Wirewound Inductor 7.6A 9.6mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.48000 $14.80
100 1.07020 $107.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2741-1-ND
Copy   587-2741-1-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS12565T2R0NN

Copy   NS12565T2R0NN
Description FIXED IND 2UH 7.6A 9.6 MOHM SMD
Copy   FIXED IND 2UH 7.6A 9.6 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2µH Shielded Wirewound Inductor 7.6A 9.6mOhm Max Nonstandard

Copy   2µH Shielded Wirewound Inductor 7.6A 9.6mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2µH
Tolerance ±30%
Current Rating (Amps) 7.6A
Current - Saturation 13.91A
Shielding Shielded
DC Resistance (DCR) 9.6mOhm Max
Q @ Freq -
Frequency - Self Resonant 82.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2741-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2741-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.71280
  • Digi-Reel® ? : 587-2741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
  • Unit Price: Digi-Reel®

09:27:53 8/19/2019