Add To Favorites
NS12555T471MN 470µH Shielded Wirewound Inductor 800mA 624mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.31900 $13.19
100 0.95400 $95.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2737-1-ND
Copy   587-2737-1-ND
Quantity Available 1,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS12555T471MN

Copy   NS12555T471MN
Description FIXED IND 470UH 800MA 624 MOHM
Copy   FIXED IND 470UH 800MA 624 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470µH Shielded Wirewound Inductor 800mA 624mOhm Max Nonstandard

Copy   470µH Shielded Wirewound Inductor 800mA 624mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation 680mA
Shielding Shielded
DC Resistance (DCR) 624mOhm Max
Q @ Freq -
Frequency - Self Resonant 2.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2737-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2737-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.63540
  • Digi-Reel® ? : 587-2737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,973 - Immediate
  • Unit Price: Digi-Reel®

11:46:39 8/20/2019