Add To Favorites
Product Overview
Digi-Key Part Number 587-2740-1-ND
Quantity Available 2,308
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12555T152MN

Description FIXED IND 1.5MH 440MA 2.076 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.5mH Shielded Wirewound Inductor 440mA 2.076 Ohm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5mH
Tolerance ±20%
Current Rating 440mA
Current - Saturation 400mA
Shielding Shielded
DC Resistance (DCR) 2.076 Ohm Max
Q @ Freq -
Frequency - Self Resonant 1.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2740-1

16:50:05 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.31900 $13.19
100 0.95400 $95.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2740-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63540
  • Digi-Reel® ? : 587-2740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback