Add To Favorites
Product Overview
Digi-Key Part Number 587-4204-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10165T4R7NNV

Description FIXED IND 4.7UH 5.88A 13.44 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 5.88A 13.44 mOhm Max Nonstandard

Documents & Media
Datasheets NS10165T4R7NNV Spec
NS Series, HQ Automotive
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 5.88A
Current - Saturation 7.7A
Shielding Shielded
DC Resistance (DCR) 13.44 mOhm Max
Q @ Freq -
Frequency - Self Resonant 36.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4204-1

07:52:52 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60100 $16.01
100 1.12080 $112.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4204-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.83538
  • Digi-Reel® ? : 587-4204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback