Add To Favorites
NS10165T2R2NNV 2.2µH Shielded Wirewound Inductor 7.32A 8.88 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60100 $16.01
100 1.12080 $112.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4202-1-ND
Copy   587-4202-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS10165T2R2NNV

Copy   NS10165T2R2NNV
Description FIXED IND 2.2UH 7.32A 8.88 MOHM
Copy   FIXED IND 2.2UH 7.32A 8.88 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 7.32A 8.88 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 7.32A 8.88 mOhm Max Nonstandard
Documents & Media
Datasheets NS10165T2R2NNV Spec
NS Series, HQ Automotive
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 7.32A
Current - Saturation 10.8A
Shielding Shielded
DC Resistance (DCR) 8.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant 63MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4202-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4202-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.83538
  • Digi-Reel® ? : 587-4202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

14:16:18 12/18/2018