USD

NS10145T680MNA 68µH Shielded Wirewound Inductor 1.45A 180mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 587-3133-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39780

NS10145T680MNA

Datasheet
Digi-Key Part Number 587-3133-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NS10145T680MNA
Copy  
Description FIXED IND 68UH 1.45A 180 MOHM
Copy  
Detailed Description

68µH Shielded Wirewound Inductor 1.45A 180mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 1.45A
Current - Saturation 1.66A
Shielding Shielded
DC Resistance (DCR) 180mOhm Max
Q @ Freq -
Frequency - Self Resonant 7.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3133-1