Add To Favorites
NS10145T4R7NNV 4.7µH Shielded Wirewound Inductor 5.03A 17.28 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.52500 $15.25
100 1.06740 $106.74
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4176-1-ND
Copy   587-4176-1-ND
Quantity Available 349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS10145T4R7NNV

Copy   NS10145T4R7NNV
Description FIXED IND 4.7UH 5.03A 17.28 MOHM
Copy   FIXED IND 4.7UH 5.03A 17.28 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 5.03A 17.28 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 5.03A 17.28 mOhm Max Nonstandard
Documents & Media
Datasheets NS10145T4R7NNV Spec
NS Series, HQ Automotive
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 5.03A
Current - Saturation 6.69A
Shielding Shielded
DC Resistance (DCR) 17.28 mOhm Max
Q @ Freq -
Frequency - Self Resonant 27.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4176-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4176-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.79560
  • Digi-Reel® ? : 587-4176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 349 - Immediate
  • Unit Price: Digi-Reel®

14:31:08 12/18/2018