USD

NS10145T1R5NNA 1.5µH Shielded Wirewound Inductor 7.99A 7.2Ohm Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 587-3122-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39780

NS10145T1R5NNA

Datasheet
Digi-Key Part Number 587-3122-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NS10145T1R5NNA
Copy  
Description FIXED IND 1.5UH 7.99A 7.2 OHM
Copy  
Detailed Description

1.5µH Shielded Wirewound Inductor 7.99A 7.2Ohm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 7.99A
Current - Saturation 10.34A
Shielding Shielded
DC Resistance (DCR) 7.2Ohm
Q @ Freq -
Frequency - Self Resonant 72.1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3122-1