Add To Favorites
Product Overview
Digi-Key Part Number 587-4186-1-ND
Quantity Available 3,955
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10145T151MNV

Description FIXED IND 150UH 860MA 420 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 860mA 420 mOhm Max Nonstandard

Documents & Media
Datasheets NS10145T151MNV Spec
NS Series, HQ Automotive
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 860mA
Current - Saturation 1.11A
Shielding Shielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq -
Frequency - Self Resonant 4.7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4186-1

08:15:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.52500 $15.25
100 1.06740 $106.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4186-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.79560
  • Digi-Reel® ? : 587-4186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback