Add To Favorites
NS10145T151MNA 150µH Shielded Wirewound Inductor 940mA 409.2mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.87500 $8.75
100 0.63240 $63.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3119-1-ND
Copy   587-3119-1-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS10145T151MNA

Copy   NS10145T151MNA
Description FIXED IND 150UH 940MA 409.2 MOHM
Copy   FIXED IND 150UH 940MA 409.2 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 940mA 409.2mOhm Max Nonstandard

Copy   150µH Shielded Wirewound Inductor 940mA 409.2mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 940mA
Current - Saturation 1.11A
Shielding Shielded
DC Resistance (DCR) 409.2mOhm Max
Q @ Freq -
Frequency - Self Resonant 4.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3119-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3119-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.49140
  • Digi-Reel® ? : 587-3119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
  • Unit Price: Digi-Reel®

19:08:55 8/18/2019