Add To Favorites
Product Overview
Digi-Key Part Number 587-4708-1-ND
Quantity Available 4,700
Can ship immediately
Manufacturer

Manufacturer Part Number

NRV2012T2R2MGFV

Description FIXED IND 2.2UH 1.2A 154.8 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 1.2A 154.8 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.6A
Shielding Unshielded
DC Resistance (DCR) 154.8 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4708-1

05:52:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.42200 $4.22
100 0.30130 $30.13
500 0.25310 $126.55
1,000 0.20488 $204.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4708-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.16768
  • Digi-Reel® ? : 587-4708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback