Add To Favorites
Product Overview
Digi-Key Part Number 587-4289-1-ND
Quantity Available 2,365
Can ship immediately
Manufacturer

Manufacturer Part Number

NRV2010TR47NGF

Description FIXED IND 470NH 2A 52 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 2A 52 mOhm Nonstandard

Documents & Media
Datasheets NR(H,S,V) Series Catalog
NRV2010TR47NGF Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 2A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 52 mOhm
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4289-1

01:30:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23500 $2.35
100 0.16160 $16.16
500 0.13810 $69.05
1,000 0.10579 $105.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4289-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.08687
  • Digi-Reel® ? : 587-4289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback