Add To Favorites
Product Overview
Digi-Key Part Number 587-4300-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NRV2010T3R3MGFV

Description FIXED IND 3.3UH 1A 250 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 1A 250 mOhm Nonstandard

Documents & Media
Datasheets NR(H,S,V) Series Catalog
NRV2010T3R3MGFV Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 880mA
Shielding Shielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4300-1

08:31:04 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.47300 $4.73
100 0.33780 $33.78
500 0.28378 $141.89
1,000 0.22972 $229.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4300-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.18800
  • Digi-Reel® ? : 587-4300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback